Molex Off-the-Shelf (OTS) C-Grid III Cable Assemblies
Molex Off-the-Shelf (OTS) C-Grid III Cable Assemblies offer complete design flexibility and unique features to facilitate prototyping and global preproduction. The OTS C-Grid III Cable Assemblies are available with gold flash and two-sided gold plating for a cost-effective solution. These 2.54mm pitch Cable Assemblies are fully compatible with the industry-standard DIN41651 and the French standard HE-13/14.The Molex OTS C-Grid III Cable Assemblies feature high pin retention force and high mechanical stability after soldering. Single-row and dual-row options are available and the easy breakaway design allows for design flexibility and quick turnaround.
Features
- Gold flash and two-sided gold plating on contact are available
- High mechanical stability after soldering
- Polarization and friction-lock feature prevents mismating during assembly
- High pin retention force
- Single-row and dual-row options are available
- Easy breakaway feature
- Contact and plating orientation according to DIN 41651
- Meets HE-13/14 specifications
Applications
- Automotive
- Infotainment systems
- Safety systems
- Consumer
- Desktop PCs
- Home entertainment systems
- Monitors
- Office equipment
- Vending machines
- White goods
- Industrial
- Industrial equipment
- Measurement equipment
- MedTech
- Laboratory devices
- Medical equipment
- Telecom and datacom
- Exchange and base stations
- Control rooms
- Servers
Specifications
- Physical
- Pitch: 2.54mm
- Circuits: 1 to 80
- Housing: Polyphenylene oxide 94 VI
- Contact: Phosphorous bronze
- Plating: Tin, gold, and gold flash
- Contact area: Gold or tin underplating, nickel
- Operating temperature: -55°C to +125°C
- Electrical
- Current: 3.0A (maximum)
- Contact resistance: 20mΩ (maximum)
- Dielectric withstanding voltage:1000V
- Insulation resistance
- Headers: 5000MΩ (minimum)
- PCB connectors: 1000MΩ (minimum)
- Mechanical
- Terminal insertion force: Gold 1N, Tin 3N
- Terminal retention to housing: 20N (minimum)
- Mating force: 1N per contact (maximum)
- Un-mating force: 0.2N per contact (minimum)
- Durability: 30 cycles (minimum)
- Reference information
- Packaging: UL File No. E29179
- CSA file No.: 90119
- Insulation diameter: 1.02mm to 1.47mm
- RoHS: Yes
- Halogen Free: No
- Glow Wire Capable: No
Publicado: 2022-06-01
| Actualizado: 2023-02-07