Inicio
Productos MÁS RECIENTES
Nuevo por fabricante
Molex
Miniaturization Solutions - Molex
Molex Miniaturization Solutions
Enlarge
Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Features
Helps with weight reduction and space constraints
High-density signals
Durable
Electronic control unit (ECU) consolidation
More electronic components can be added within a device
Applications
Automotive
Heating and cooling systems
Video imaging
Mobile devices
Smart devices
Small electronics
Head-Up Display Technology
Automotive Connectors
2.54mm (.100") pitch, no special tooling required, diverse circuit sizes.
El sistema de conexión cable a cable sellado de 1.80 mm ofrece la clasificación IP67 NEMA y corriente de 6.0 A.
2.0mm pitch, provides superior electrical contact reliability, mating retention, and space savings.
Connection system with 50% space savings over traditional USCAR 0.64mm connectors - sealed unsealed.
Miniature sealed system with IP67 certification.
Features unsealed hybrid connectors that deliver signal & Ethernet connectivity in one connector.
High-performance sealed 1.20mm terminal in-line connection system.
Designed to USCAR footprints/testing requirements, accommodates 3 different female terminal systems.
Versiones versátiles con paso de 1.80 mm, de una y dos filas, e interfaz Arbeitskreis (AK) .
Compact, high-performance solution tailored for the demands of modern vehicle architectures.
High-Speed Connectors
Ofrece acoplamiento apilable que admite velocidades de datos de hasta 112 Gbps por par diferencial.
Low-profile 25Gbps connectors for high-speed transmissions and high-density signal applications.
Low-profile for high-performance speed support up to 12.5Gbps.
Consumer Connectors
Offers a pitch of 0.175mm, a 3A current, and a compact design for space-constrained applications.
Conectores Flex-to-Board compactos con alto nivel de silicio y bajo nivel de EMI.
Utilian cables biaxiales para ofrecer una alternativa de PCB optimizada en altura, densidad de PCB y solidez.
Wide variety of space-saving, surface-mounted, stacking connectors
Offers various pitch options and includes features to meet wide variety of space and usage needs.
Includes NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, & Wi-Fi®, BLUETOOTH®, & Zigbee antennas.
Conectores de cable a tablero con la pendiente más pequeña y cierre positivo, diseñados para usar en monitores de pantalla plana.
1.25mm, 1.5mm, or 2mm pitch connectors with a positive lock that delivers secure mating retention.
Ideal for harsh environments due to an inner positive lock and unique tuning-fork terminal design.
Ofrece alto rendimiento en una altura de bajo perfil con una mejor fuerza de extracción.
Flat Flexible Cables
Reliable connectivity in a compact design for tight packaging applications.
Achieves tight tolerances for reliable connections to Series 502598-FPC 0.30mm pitch connectors.
0.30mm-pitch cables with locking notches for excellent retention in high-shock and high-vibration.
Provides excellent retention in high-shock and high-vibration environments.
Enlarge
Publicado: 2016-06-16
| Actualizado: 2025-08-20