Molex Aluminum Enclosures
Molex Aluminum Enclosures are suitable for installation, circuit breaking, connection and control of electric and electronic equipment. Main applications include industrial, automotive, railways, navy, tunnels, parking, industrial buildings, and fields ensuring a high mechanical and vibration resistance with IP66 protection degree. Fit for both industrial and building applications. Inside the boxes, the DIN rail or the metal plate can be assembled with four mounting terminal blocks, breakers, fuse holders, control devices, transformers, electronic circuits, or connectors, etc.
The Molex Aluminum Enclosures are available in Black, Gray, or Natural, with size options from 1.969" x 1.772" up to 12.087" x 10.118".
Features
- Standard with polyester powder coating in different grey color shades (RAL 9006, 7001, 7035, 7037)
- Sandblasted without coating
- For industrial application with EMC requirements
- HE for Harsh Environments and for high temperatures up to 230°C
- ATEX Zone 2 - Zone 22
Applications
- Industrial applications with EMC requirements
- Control boxes
- Breaker boxes
- Building applications
Publicado: 2015-01-06
| Actualizado: 2025-11-12