Mobix Labs True Xero™ USB 3.2 Type-C to Type-C AOC Cables

Mobix Labs True Xero™ USB 3.2 Type-C to Type-C AOC Cables use copper wires and optical fibers to join the electrical connectors on each end of the cable and deliver power to charge devices. This improves speed and bandwidth transmission distances with a thinner cable that is flexible and lightweight. True Xero™ USB 3.2 Gen 1 C-C AOC cables are designed for connecting newer peripheral devices using the small Type-C connector. It delivers superior performance while providing a reliable plug-and-play user experience.

Features

  • High-speed fiber optics
  • Type C male to Type C male
  • USB 3.2 Gen 1 compatible
  • Lengths up to 5m (16.5ft.)
  • EMI/RFI resistant
  • 60W power delivery
  • USB2.0 HS mode compatible

Applications

  • Computers
  • Monitors
  • Hubs
  • AR/VR
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción
299USH31CCMM002MCU07 299USH31CCMM002MCU07 Hoja de datos Cables USB / Cables IEEE 1394 USB 3.2 10G A/C Male/Male CMP Plenum rated AOC cable
299USH31CCMM001MCU07 299USH31CCMM001MCU07 Hoja de datos Cables USB / Cables IEEE 1394 USB 3.2 10G C/C Male/Male AOC cable, 60W power delivery
299USH31CCMM003MCU07 299USH31CCMM003MCU07 Hoja de datos Cables USB / Cables IEEE 1394 USB 3.2 10G C/C Male/Male AOC cable, 60W power delivery
299USH31CCMM004MCU07 299USH31CCMM004MCU07 Hoja de datos Cables USB / Cables IEEE 1394 USB 3.2 10G A/C Male/Male CMP Plenum rated AOC cable
299USH31CCMM005MCU07 299USH31CCMM005MCU07 Hoja de datos Cables USB / Cables IEEE 1394 USB 3.2 10G C/C Male/Male AOC cable, 60W power delivery
Publicado: 2021-10-26 | Actualizado: 2022-03-11