Mini-Circuits TAV1 Transistors

Mini-Circuits TAV1-331NM+ and TAV1-541NM+ Transistors are designed with highly repeatable D-pHEMT and E-pHEMT technology in a small 1.4mm x 1.2mm package. The transistors feature a low noise figure, a high gain, and a high output IP3, which makes them ideal for sensitive receivers in communications systems. Mini-Circuits TAV1-331NM+ and TAV1-541NM+ Transistors provide a non-ferrous package leadframe that is non-magnetic for use in MRI and other magnetic-sensitive applications. The transistors are also utilized in 5G MIMO radio systems, Wi-Fi® 6, tactical radio, and orthogonal frequency-division multiplexing (OFDM) applications.

Features

  • TAV1-331NM+
    • Non-ferrous material
    • Low noise figure
    • High gain
    • High output IP3
    • Low current
    • External biasing and matching required
    • Replacement for Broadcom ATF-331M4
  • TAV1-541NM+
    • Non-ferrous package lead frame
    • Low noise figure
    • High gain
    • High output IP3
    • Single supply voltage
    • Wide bandwidth

Applications

  • MRI
  • ISM
  • 5G MIMO radio systems
  • Wi-Fi 6
  • Tactical radio
  • OFDM (TAV1-331NM+ only)

Specifications

  • TAV1-331NM+
    • 10MHz to 4000MHz frequency range
    • 0.5dB to 1dB typical noise figure range
    • 24.7dB to 12.3dB typical gain
    • 19.7dBm to 21.5dBm typical output power at 1dB compression
    • 50dB to 22dB typical isolation
    • 6.1dB to 16.5dB typical output return loss
    • 400mW total power dissipation
    • -40°C to +85°C operating temperature range
    • -65°C to +150°C storage temperature range
  • TAV1-541NM+
    • 45MHz to 6000MHz frequency range
    • 0.5dB to 1.7dB typical noise figure
    • 24.1dB to 8.9dB typical gain
    • 20.3dBm to 20.8dBm typical output power at 1dB compression
    • 27.8dB to 21.8dB typical isolation
    • 9.8dB to 15.3dB typical output return loss
    • 360mW total power dissipation
    • -40°C to +85°C operating temperature range
    • -65°C to +150°C storage temperature range

Videos

Functional Diagram

Block Diagram - Mini-Circuits TAV1 Transistors
View Results ( 2 ) Page
N.º de artículo Hoja de datos Frecuencia de trabajo Ganancia Potencia de salida
TAV1-541NM+ TAV1-541NM+ Hoja de datos 45 MHz to 6 GHz 8.9 dB 20.3 dBm
TAV1-331NM+ TAV1-331NM+ Hoja de datos 10 MHz to 4 GHz 12.3 dB 21.5 dBm
Publicado: 2023-11-14 | Actualizado: 2024-05-15