The SE97B sensor IC is designed for DRAM Dual In-line Memory Modules (DIMMs), incorporating the Serial Presence Detect (SPD) feature. The EEPROM can be used for different tasks, including recording temperature peaks, storage of event alerts, and others. The MIKROE-3329 Temp-Log 4 click is ideal for developing various embedded applications based on temperature measurement and data logging.
Features
- SE97B temperature sensor IC with integrated EEPROM from NXP
- Very high measurement accuracy and repeatability
- Programmable thresholds and hysteresis
- Dedicated EVENT pin with a programmable function
- Selectable resolution
- 256b of integrated EEPROM
- I2C interface
- 3.3V or 5V input voltage
- 42.9mm x 25.4mm click board size
Applications
- Embedded applications based on temperature measurement and data logging
Temp-Log 4 Click Board Overview
Additional Resources
Publicado: 2019-03-04
| Actualizado: 2023-09-13