Merit Sensor HTS 1510 Series Board Mount Pressure Sensors
Merit Sensor HTS 1510 Series Board Mount Pressure Sensors offer digital and analog outputs at 1PSI to 100PSI / 70mbar to 7000mbar / 7kPa to 700kPa pressure range. These HTS 1510 series sensors feature backside-pressure measurements that provide great compatibility with wet, corrosive media. The board mount pressure sensors are ideal for integration on a control board. These 1510 series pressure sensors operate from a 4.5V to 5.5V voltage range, 6.5mA supply current, and -40°C to 125°C temperature range. The HTS pressure sensors weigh 1.48gm and are RoHS compliant. Typical applications include industrial, automotive, and medical.
Features
- Digital and analog outputs
- 1PSI to 100PSI / 70mbar to 7000mbar / 7kPa to 700kPa pressure range
- 4.5V to 5.5V operating voltage range
- 6.5mA supply current
- 10V to 90V analog output range
- 1.48gm typical weight
- 13.5 bits effective ADC resolution
- -40°C to 125°C operating temperature range
- RoHS compliant
Applications
- Industrial:
- HVAC systems
- Water levels
- Water pressure and processes
- Air-conditioning
- Refrigerant systems
- Portable-measurement
- Analysis instrumentation
- Automotive:
- Monitor the pressure of transmission fluid, fuel systems, oil systems, EGR systems, and exhaust gas
- Medical:
- Equipment for diagnosis and analysis
Dimension Diagram
View Results ( 14 ) Page
| N.º de artículo | Hoja de datos | Tipo de presión | Presión de trabajo | Estilo de montaje | Paquete / Cubierta | Sensibles a la humedad |
|---|---|---|---|---|---|---|
| 1510-N15G-012 | ![]() |
Gauge | 15 psi | SMD/SMT | Yes | |
| 1510-100A-011 | ![]() |
Absolute | 100 psi | SMD/SMT | SMD-8 | Yes |
| 1510-001G-011 | ![]() |
Gauge | 1 psi | SMD/SMT | SMD-8 | Yes |
| 1510-001G-012 | ![]() |
Gauge | 1 psi | SMD/SMT | SMD-8 | |
| 1510-001G-021 | ![]() |
Gauge | 1 psi | Through Hole | DIP-8 | |
| 1510-001G-022 | ![]() |
Gauge | 1 psi | Through Hole | DIP-8 | |
| 1510-015A-011 | ![]() |
Absolute | 15 psi | SMD/SMT | SMD-8 | Yes |
| 1510-015A-021 | ![]() |
Absolute | 15 psi | Through Hole | DIP-8 | |
| 1510-015D-011 | ![]() |
Differential | 15 psi | SMD/SMT | SMD-8 | |
| 1510-015G-011 | ![]() |
Gauge | 15 psi | SMD/SMT | SMD-8 | Yes |
Publicado: 2023-11-22
| Actualizado: 2025-12-09