Menda Circuitracer & Continuity Testers

Menda Circuitracer® & Continuity Testers are designed for use on the assembly line or in the field as a supplement to delicate, expensive meters. With a light at the tip, Menda's Circuitracer® makes it unnecessary for operators to move their eyes from the point of contact. This feature effectively allows the operator to move quickly from point to point without the danger of slipping from one contact to the other. The Circuitracer® & Continuity Testers test for continuity, shorts, grounds, or the presence of voltage quickly, effectively, and economically. Components are powered by two AAA batteries and are made in the USA.
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
35100 35100 Hoja de datos Probadores de Componentes TESTER, CONTINUITY, CIRCUITRACER, 1-10 OHMS
35130 35130 Hoja de datos Probadores de Componentes TESTER, CONTINUITY, CIRCUITRACER, 0-10 OHMS
35135 35135 Hoja de datos Probadores de Componentes TESTER, CONTINUITY, CIRCUITRACER, 0-50 OHMS
Publicado: 2010-08-02 | Actualizado: 2022-03-11