Melexis MLX90372 Magnetic Field Sensors

Melexis MLX90372 Magnetic Field Sensors add stray field immunity to the Triaxis® family. Featuring a SENT or PWM output signal, the MLX90372 supports a wide variety of automotive position sensing applications, from powertrain actuators to human-machine interfaces. Melexis MLX90372 sensors offer substantial improvements over the previous generation. The stray field immune mode drastically reduces or eliminates the effect of stray fields from other magnets or current-carrying conductors found in electrified vehicles and supports both on-axis rotary or linear motion with a four-pole or two-pole magnet, respectively.

Features

  • Highly flexible and robust position sensor
  • Stray field immune (up to 4kA/m) mode of operation
  • SENT or PWM output
  • EMC capable of automotive OEM requirements
  • ASIL-C (SEooc) component
  • SOIC-8, single-die package
  • TSSOP-16, redundant dual-die package
  • DMP-4, single-die PCB-less package
  • In-application programmable
  • Ta = -40° ... 160°C

Applications

  • Automotive Powertrain
    • Electric throttle body sensor
    • Coolant valve sensor
    • Turbo wastegate sensor
  • Human-Machine Interfaces
    • Shifters (rotary knob and lever type)
    • Selection (menu, volume) knobs
  • Automotive Transmission
    • Clutch and fork position sensing
    • Lever/slide switch linear stroke
  • Automotive Chassis & Safety
    • Ride-height sensor
    • Fuel level sensor
    • Accelerator, brake, and clutch sensor

Block Diagram

Block Diagram - Melexis MLX90372 Magnetic Field Sensors

Videos

Publicado: 2018-06-25 | Actualizado: 2022-09-19