Melexis MLX81119 18-Channel LIN RGB LED Controller

Melexis MLX81119 18-Channel LIN RGB LED Controller is designed for automotive applications and simplifies and optimizes modern vehicle lighting systems. Built on a proven architecture, this controller integrates a 1A DC/DC converter that provides a local LED supply voltage, programmable from 2.5V to 6V. By utilizing this integration, power dissipation and thermal stress are significantly reduced compared to conventional fixed external solutions. Specifications include 60mA programmable current sources, an independent 16-bit PWM control for smooth color transitions, 32KB flash, 12.5KB ROM, and 4KB RAM. Melexis MLX81119 Controller meets ISO 26262 standards and features a robust LIN interface that is fully compliant with LIN 2.x and SAE J2602 standards.

Features

  • 16-bit MCU for extended LED control algorithm, color mixing, and full diagnosis
    • Red/green and blue LED temperature compensation without additional external components
    • LEDs are fully diagnosable (short circuit, broken line, threshold monitor)
    • Storage of LED calibration data directly within LED driver
  • 18-channel LED driver
  • Direct LED drive without additional external components
  • Integrated DC-DC converter
  • Single LIN secondary node system
  • LIN protocol controller according to ISO 17987-4 and SAE J2602
  • Support for auto-addressing according to bus shunt method

Applications

  • Dashboards and door trim parts
  • Dynamic light animations
  • Exterior charge port lighting

Specifications

  • AEC-Q100 qualified
  • DC-DC converter
    • Programmable between 2.5V to 6V for LED supply
    • Up to 1A output current
    • Diagnostics
  • 3V to 18V supply voltage
  • 25μA typical standby current consumption in sleep mode
  • -40°C to +125°C temperature range
  • ASIL B classification
  • QFN 5mm x 5mm RoHS package with wettable flanks, 32 pins
Publicado: 2026-05-27 | Actualizado: 2026-05-27