Micro Commercial Components (MCC)

Micro Commercial Components (MCC) is a vertically integrated company with an in-house wafer fabrication facility and full encapsulation production capabilities. MCC’s product portfolio is specifically marketed to provide competitive pricing with best-in-class quality, shorten production lead times and meet the on-time deliveries. MCC’s wide portfolio contains six core discrete semiconductor types offering a full range of diodes, transistors, IGBTs, MOSFETs, voltage regulators/references and protection devices (TVS, ESD).
-
Micro Commercial Components (MCC) BAT46L2 Schottky Diode150mW small-signal Schottky diode designed for high‑speed switching applications.3/12/2026 -
Micro Commercial Components (MCC) SMB15J33CAHE3 TVS Diode1500W bidirectional diode designed to protect sensitive electronics from high‑energy voltage spikes.7/14/2025 -
Micro Commercial Components (MCC) Instrument Cluster SolutionsProvides support for real-time vehicle data in today’s digitally enhanced dashboards.6/30/2025 -
Micro Commercial Components (MCC) MCG4D8N04Y 40V Low RDS(on) N-Channel MOSFETsUse Split Gate Trench power MOSFET technology and are available in industrial and automotive grade.4/16/2025 -
Micro Commercial Components (MCC) BSS84AK MOSFETSmall-signal P-channel MOSFET designed with efficient switching performance.4/10/2025 -
Micro Commercial Components (MCC) ZENER SMAF DiodesFeature a compact design, high-temperature resilience, and a 6.2V to 100V wide voltage range.2/12/2025 -
Micro Commercial Components (MCC) 600V MSJL120N60FH MOSFETUses superjunction technology and a FRED body diode to facilitate high-speed switching and recovery.2/12/2025 -
Micro Commercial Components (MCC) 40V MCACLF320N04Y N-Channel Power MOSFETHigh efficiency and reliable MOSFET designed for diverse high-power applications.2/12/2025 -
Micro Commercial Components (MCC) Super-Low Capacitance Dual Line ESD DiodesUltra-low capacitance 3.3V and 5V ESD diodes with snapback technology and high-power TVS.2/7/2025 -
Micro Commercial Components (MCC) UG2xHL Super Fast Recovery Rectifiers2A, 200V to 600V rectifiers, designed to minimize energy losses in high-frequency applications.1/2/2025 -
Micro Commercial Components (MCC) MCG085P10 Power MOSFETP-channel power MOSFET designed using Trench power LV MOSFET technology.1/1/2025 -
Micro Commercial Components (MCC) CSPHSBULC5V0LB ESD Protection DiodeCompact snap-back ESD protection device that comes in an ultra‑small CSP1006‑2 package.1/1/2025 -
Micro Commercial Components (MCC) MCWx 600V N-Channel Power MOSFETsThree advanced 600V components, engineered for low losses, fast switching, and high efficiency.12/30/2024 -
Micro Commercial Components (MCC) ESDSBHCx Single Line ESD Diodes4.5V and 6.3V ESD diodes with bidirectional snapback design in a compact DFN1610-2 package.12/30/2024 -
Micro Commercial Components (MCC) IGBT Trench Field-Stop MIS80N120NT1YHE3 de 1200 VMade for efficiency with low saturated VCE and minimal switching losses.11/28/2024 -
Micro Commercial Components (MCC) MOSFET MCTL2D0N10YHR de canal N de 100 VWide SOA and low RDS(on) efficient and reliable solution for linear mode operation.11/25/2024 -
Micro Commercial Components (MCC) 5000W TVS DiodesDesigned to provide superior protection against transient voltage spikes.11/22/2024 -
Micro Commercial Components (MCC) Diodos ESD de capacitancia ultrabajaFeature 2.9V clamping voltage and 0.2pF ultra-low capacitance for shielding devices from ESD.11/15/2024 -
Micro Commercial Components (MCC) Diodos TVS de 150 WProtegen contra el sobrevoltaje en un paquete de bajo perfil con un rango de 8.5 V a 90 V.11/4/2024 -
Micro Commercial Components (MCC) MOSFET de potencia de superunión de canal N de 600 VCuentan con bajo nivel de resistencia de encendido, bajo nivel de pérdida de conducción y conmutación suave con diodo de recuperación inversa rápida.10/4/2024 -
Micro Commercial Components (MCC) MOSFET de potencia de súper unión de canal N MCU1K4N95SHCuentan con una carga de puerta a drenaje baja, reduciendo las pérdidas de conducción y amplificando la eficiencia general.10/3/2024 -
Micro Commercial Components (MCC) Dispositivos automotrices de protección ESD ESDULCxDiseñados para una única línea de potencia o de datos, ofrece un rendimiento excepcional para aplicaciones modernas.9/27/2024 -
Micro Commercial Components (MCC) Diodo TVS SM6S24AHE3Diseñado para una protección incesante contra sobrevoltaje en un paquete compacto DO-218AB-2.9/18/2024 -
Micro Commercial Components (MCC) MOSFET de canal N MCGL2D1N03YLMOSFET con 30 V de potencia, diseñado para ofrecer un buen rendimiento térmico con bajo nivel de pérdidas de potencia.9/4/2024 -
Micro Commercial Components (MCC) MOSFET de carburo de silicio (SiC) SICWxMOSFET de SiC de 650 V con capacidad de conmutación de alta velocidad, que se incluyen en paquete TO-247.9/3/2024 -