Luminus Devices LUX White COB Arrays
Luminus Devices LUX White COB Arrays provide the highest efficacy at a typical >160lm/W, reducing power consumption. The arrays offer pure white color rendering with enhanced color saturation. The Luminus Devices LUX white COB arrays are source-optimized for beam characteristics and optics selection. Furthermore, the devices feature color quality, standard 3 SDCM and 2 SDCM color binning, and the highest color rendering.Features
- High lumen output and efficacy typical
- CCT range 2400K, 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
- 3 SDCM and 2 SDCM color binning standard
- Excellent optical emission uniformity and color over angle consistency
- Superior thermal conductivity for uniform heat spreading
- Exceptional long-term color stability
- Typical efficacy >160LPW, 3000K 90CRI, highest reach 180LPW
- Complete range of LES sizes and lumen outputs
- AccuWhite™ color rendering to 97CRI typical
- Sensus™ and Xtreme Sensus™ pure white
- UL and IEC qualified
- At least 90CRI for whole series products
- Environmentally friendly via RoHS and REACH compliance
Applications
- Spotlights/track lights
- Downlights
- Shop lighting
- Hospitality lighting
- Architectural and specialty
- Street lighting
- Parking lot and area lighting
- Tunnel lighting
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Longitud de onda/Color de temperatura | Flujo luminoso/Flujo Radiante |
|---|---|---|---|
| CXM-14-30-90-36-TC50-F6-3 | ![]() |
3000 K | 3795 lm |
| CLM-14-30-90-36-TC50-F6-3 | ![]() |
3000 K | 2660 lm |
| CXM-14-30-95-36-TC50-F6-3 | ![]() |
3000 K | 3525 lm |
| CXM-9-30-90-36-TC50-F6-3 | ![]() |
3000 K | 1825 lm |
| CXM-6-30-90-36-TE50-F6-3 | ![]() |
3000 K | 770 lm |
| CLM-9-30-90-36-TC50-F6-3 | ![]() |
3000 K | 1300 lm |
| CXM-14-30-90-36-TC52-F6-3 | ![]() |
3000 K | 3680 lm |
Publicado: 2023-05-09
| Actualizado: 2024-02-02