Lumileds LUXEON® Rebel ES LEDs

Lumileds LUXEON® Rebel ES LEDs give the flexibility necessary for designing luminaires and lamps. Tested and binned at 700mA, LUXEON Rebel ES can be confidently designed into high lumen applications or can be used to create more energy efficient devices. Luminaire manufacturers and designers can count on LUXEON Rebel ES for quality, reliability, and in-device performance.

Features

  • High lm/$ for cost-competitive applications
  • Broad portfolio of emitters for indoor and outdoor applications
  • CCT and CRI combinations to support a wide range of applications
  • Extensive applications ecosystem for easy design-in and quick ROI
  • LM-80 test report available

Applications

  • High Bay and low bay
  • Outdoor
  • Specialty lighting

Package Outline

Mechanical Drawing - Lumileds LUXEON® Rebel ES LEDs

Wavelength Characteristics

Performance Graph - Lumileds LUXEON® Rebel ES LEDs
View Results ( 2 ) Page
N.º de artículo Longitud de onda/Color de temperatura Índice de rendimiento de color - CRI Flujo luminoso/Flujo Radiante
LXML-PWN2 4100 K 60 200 lm
LXML-PWC2 5650 K 60 200 lm
Publicado: 2013-02-01 | Actualizado: 2022-03-11