Littelfuse MINI® Add-A-Circuit Fuse Holders

Littelfuse MINI® Add-A-Circuit Fuse Holders are designed to allow easy installation of additional circuits without any cutting or splicing. These fuse holders turn a single fuse slot into two slots to protect the new accessory circuit and the existing circuit. The add-a-circuit fuse holder is suited for MINI®, low profile MINI®, or MICRO2® fuses. These fuse holders include in-line fuse holder blades or butt splice connectors in-line mounting methods. The add-a-circuit fuse holders feature a 32VDC maximum voltage range, 7.5A continuous current rating, 16AWG wire leads with red insulation, and a 10A maximum current rating. These fuses comply with V-0 ignition protection and UL-94V-0 flammability rating standards. The add-a-circuit fuse holders can be used in add-on accessory circuits.

Features

  • 32VDC maximum voltage range
  • 7.5A continuous current rating
  • 16AWG wire leads with red insulation
  • 10A maximum current rating
  • In-line fuse holder blades or butt splice connectors in-line mounting methods
  • Suitable for MINI®, low profile MINI®, or MICRO2® fuses
  • Comply with V-0 ignition protection and UL-94V-0 flammability rating standards

Applications

  • Add-on accessory circuits
View Results ( 3 ) Page
N.º de artículo Hoja de datos Tamaño / Grupo de fusibles Estilo de montaje Número de polos Régimen de voltaje Estilo de terminación RoHS - Mouser
0FHM0200Z 0FHM0200Z Hoja de datos MINI In-Line 1 Pole 32 VDC Wire Leads N
0FHM0200ZP 0FHM0200ZP Hoja de datos MICRO2, MINI In-Line 1 Pole 32 VDC Wire Leads N
0FHM0200S 0FHM0200S Hoja de datos MINI In-Line 1 Pole 32 VDC Wire Leads Y
Publicado: 2023-04-25 | Actualizado: 2023-05-19