TE Connectivity / Linx Technologies MCX & MMCX Connector Reels
TE Connectivity's (TE) Linx Technologies MCX and MMCX Connector Reels feature a maximum frequency of 6GHz, an impedance rating of 50Ω, and a voltage range of 750VRMS to 1000VRMS. These connectors offer both straight and right-angle orientations in PCB mounting style. MCX and MMCX Connectors provide brass body construction with a gold finish and a minimum of 500 durability cycles. TE Linx MCX and MMCX Connectors operate in the -65°C to +165°C temperature range.Specifications
- 6GHz maximum frequency rating
- 50Ω impedance
- Straight and right angle orientations
- 750VRMS to 1000VRMS voltage range
- 500 minimum cycle durability
- -65°C to +165°C temperature range
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Orientación | Serie | Pérdida por inserción |
|---|---|---|---|---|
| CONMCX001-SMD-T | ![]() |
Straight | MCX | 0.1 dB |
| CONMMCX001-SMD-T | ![]() |
Straight | MMCX | 0.2 dB |
| CONMMCX002-SMD-T | ![]() |
Right Angle | MMCX | 0.3 dB |
| CONMCX002-SMD-T | ![]() |
Right Angle | MCX | 0.2 dB |
Publicado: 2020-04-01
| Actualizado: 2024-10-01