Ledil AMBER-2X2 LED Lighting Lenses
Ledil AMBER-2X2 LED Lighting Lenses eliminate 99% of the blue light spectrum from white light LEDs to ensure warm colors in urban environments. These 2X2 lenses feature a 50mm x 50mm footprint and light distributions as LEDiL STRADA-2X2 lenses and are compatible with up to 5050-size LED packages.AMBER-2X2-T1 LED Lighting Lens
The AMBER-2X2-T1 LED Lighting Lens features a symmetric IESNA Type I (medium) beam for narrow roads and paths with long pole distances and tilted armature. This lighting lens features 50mm x 50mm dimensions, 7.8mm height, pin and screw fastening, and is ROHS compliant.
AMBER-2X2-ME LED Lighting Lens
The AMBER-2X2-ME LED Lighting Lens features a beam with excellent longitudinal luminance uniformity fulfilling EN13201 M-class requirements where road width equals or less the pole height. This lens features 50mm x 50mm dimensions, 7.1mm height, pin, glue, and screw fastening, and is ROHS compliant.
AMBER-2X2-VSM LED Lighting Lens
The AMBER-2X2-VSM LED Lighting Lens features an IESNA Type V (square) beam for vast lighting areas such as car parks. This lens features 50mm x 50mm dimensions, 6.1mm height, pin, glue, and screw fastening, and is ROHS compliant.
AMBER-2X2-SCL LED Lighting Lens
The AMBER-2X2-SCL LED Lighting Lens features a type II/III (long) beam for vast pole-to-pole distances. This lens is ideal for pedestrian paths and residential roads. This lens features 50mm x 50mm dimensions, 7.8mm height, pin, and screw fastening, is ROHS compliant, and EN13201 P-classes.
| N.º de artículo | Hoja de datos | Ancho | Tipo | Color | Altura | Forma |
|---|---|---|---|---|---|---|
| C18607_AMBER-2X2-SCL | ![]() |
50 mm | LED Lighting Lens | Square | ||
| C18606_AMBER-2X2-VSM | ![]() |
50 mm | LED Lighting Lens | Square | ||
| C18604_AMBER-2X2-ME | ![]() |
50 mm | LED Lighting Lens | Square | ||
| C18513_AMBER-2X2-T1 | ![]() |
50 mm | LED Lighting Lens | Square | ||
| C19174_AMBER-2X2-5050-S | ![]() |
50 mm | Multi-Lens | Amber | 10.4 mm | Square |
| C19178_AMBER-2X2-M | ![]() |
50 mm | Multi-Lens | Amber | 8.5 mm | Square |
| C19177_AMBER-2X2-WWW | ![]() |
50 mm | Multi-Lens | Amber | 10 mm | Square |
| C18512_AMBER-2X2-T2 | ![]() |
50 mm | Multi-Lens | Amber | 7.7 mm | Square |
| C18605_AMBER-2X2-T4 | ![]() |
50 mm | Multi-Lens | Amber | 7.7 mm | Square |
| C19003_AMBER-2X2-T3 | ![]() |
50 mm | Multi-Lens | Amber | 7.1 mm |