Ledil ADELIA-110 LED Lighting Reflectors

LEDiL ADELIA-110 LED Lighting Reflectors are premium aluminum reflectors that combine stunning high-quality aesthetics with premium light quality. These reflectors include multiple sizes and from spot to extra wide beam angles. The ADELIA-110 LED lighting reflectors can take any track or downlight luminaires with a wide range of compatible connectors and LEDiL original accessories. Ideally, these lighting reflectors are used in retail and indoor architectural applications.

Features

  • ∅110mm variant optimized for Chip On Board (COB)
  • 22mm Light Emitting Surface (LES) size
  • 109.8mm dimensions
  • 57.90mm height
  • RoHS compliant

Applications

  • Retail
  • Indoor architectural

Mechanical Drawing

Mechanical Drawing - Ledil ADELIA-110 LED Lighting Reflectors

Dimensions Diagram

Ledil ADELIA-110 LED Lighting Reflectors
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción Ángulo de visualización Altura Cantidad de Paquete Estándar
C18658_ADELIA-110-WW C18658_ADELIA-110-WW Hoja de datos Reflectores de iluminación LED 110mm 55 DEGREE WIDE BEAM 55 deg 57.9 mm 50
C18319_ADELIA-110-S C18319_ADELIA-110-S Hoja de datos Reflectores de iluminación LED 110mm 15 DEGREE SPOT BEAM 15 deg 57.9 mm 60
C18321_ADELIA-110-W C18321_ADELIA-110-W Hoja de datos Reflectores de iluminación LED 110mm 36 DEGREE WIDE BEAM 36 deg 57.9 mm 60
C18320_ADELIA-110-M C18320_ADELIA-110-M Hoja de datos Reflectores de iluminación LED 110mm 24 DEGREE MEDIUM BEAM 24 deg 57.9 mm 60
C18984_ADELIA-110-WW2 C18984_ADELIA-110-WW2 Hoja de datos Reflectores de iluminación LED 110mm 65 DEGREE WIDE BEAM 65 deg 57.9 mm 37
Publicado: 2023-01-16 | Actualizado: 2023-02-21