Lattice Semiconductor Modular FMC Adapter & DisplayPort Daughter Cards

Lattice Semiconductor Modular FMC Adapter and DisplayPort Daughter Cards are developed to communicate with additional peripherals, expanding functionality, and allowing easy customization.

The Modular FMC Adapter is a baseboard connecting the Lattice FPGA development kits via the FMC connector to up to two transmitters and/or receiver boards, such as the DisplayPort Transmitter Board, DisplayPort Receiver Board, and Embedded DisplayPort Transmitter Board. The boards can be flexibly included depending on the interface requirements.

The DisplayPort Receiver Board is connected via the slot interface with the Modular FMC Adapter. The board supports the RX interface with up to 4x lanes and employs the standard DisplayPort interface.

The Lattice DisplayPort Transmitter Board is connected via the slot interface with the Modular FMC Adapter. The board supports the TX interface with up to 4x lanes and utilizes the standard DisplayPort interface.

The Embedded DisplayPort Transmitter Board is connected via the slot interface with the Modular FMC Adapter. The board supports the TX interface with up to 4x lanes and a 40-position FPC (Flexible Flat Cable) Connector for the embedded DisplayPort interface.

Features

  • Supports data rates up to 20Gbps and allows easy plug and play of various video interfaces
  • FMC Connector contains a standard FMC (FPGA Mezzanine Card) board interface
  • Easy to evaluate various DisplayPort interfaces
  • Supports up to two different transmitter and receiver boards per FMC Modular Adapter
  • Caution: Do not mix video and Ethernet daughter cards

Part Comparison

LF-BB-FMC-EVN - Modular FMC Adapter
LF-DP-FMCTX-EVN - DisplayPort Transmitter Daughter Card
LF-DP-FMCRX-EVN - DisplayPort Receiver Daughter Card
LF-EDP-FMCTX-EVN - Embedded DisplayPort Transmitter Daughter Card

Modular FMC Adapter Overview

Lattice Semiconductor Modular FMC Adapter & DisplayPort Daughter Cards
Publicado: 2025-07-07 | Actualizado: 2025-07-16