Lantronix NTC-550 Series 5G Industrial IOT Gateways

Lantronix NTC-550 Series 5G Industrial IoT Gateways incorporate ultra-fast 5G connectivity with the robust performance of Wi-Fi® 6 and serial interfaces. The Gateways offer intelligent, high-speed, and low-latency connectivity, making them ideal for the stringent demands of modern industrial applications. The device is exceptional for environments such as smart factories, industrial automation, and remote monitoring, guaranteeing seamless connectivity and integration into data platforms. Lantronix NTC-550 gateways offer features such as multiple antennas, full Gigabit network interfaces, and advanced security and routing protocols, built to withstand harsh conditions and supply stable operation around the clock.

Features

  • 5G NR release 16 SA/NSA with failover to 4G-LTE
  • Wi-Fi 6 and BLUETOOTH®/Bluetooth Low Energy v4.2 support
  • Percepxion centralized remote device management
  • 2.5Gbps WAN and multiple gigabit LAN Ethernet ports
  • Built-in GNSS, multiple Serial ports, I/Os, and ignition sensing
  • Advanced routing, firewall, and security protocols
  • SDK support for custom applications
  • Robust, ruggedized industrial-grade metal housing
  • Wide operating temperature range
  • Ideal for use in emergency vehicles, trucks, and buses
  • Designed, assembled, and tested for unmanned locations in demanding environments

Applications

  • Manufacturing
  • Utilities and energy
  • Warehousing and logistics
  • Transportation

Kit Contents

  • NTC-550 series router
  • Six-way terminal block
  • 1m Ethernet cable
  • DIN rail mounting kit
  • Welcome card

Videos

Front Overview

Lantronix NTC-550 Series 5G Industrial IOT Gateways

Back Overview

Lantronix NTC-550 Series 5G Industrial IOT Gateways
Publicado: 2025-09-30 | Actualizado: 2026-06-30