Laird MHE0x03 High Current Low DCR Power Inductors

Laird MHE0x03 High Current Low DCR Power Inductors improve performance, reliability, and power efficiency in DC-DC converters and power supply units/circuits. A lower power loss benefits consumer electronics, Industrial, and Telecom product design. The MHE0x03 Inductors feature extremely low DCR with high efficiency and enable a larger current in a small, surface-mount package. Laird MHE0x03 High Current Low DCR Power Inductors offer magnetic shielding and a molded construction with operating temperatures ranging from -40°C to 125°C for the MHE0503 and -40°C to 150°C for the MHE0603 components (including self-heating temperature rise).

Features

  • High saturation current realized by optimum coil design and high-performance powder
  • Low profile, compact size
  • Ultra-low DCR
  • Lightweight
  • Molded shielding
  • Power line filter type
  • RoHS compliant

Applications

  • Data infrastructure
  • Datacom
  • Energy and utilities
  • Healthcare/medical
  • IT
  • Networking
  • Printers
  • Wireless devices
  • Consumer electronics

Specifications

  • MHE0503 Series
    • -40°C to +125°C operating temperature range
    • 0.0036Ω to 0.0355Ω DCR range
    • 5.9A to 19.2A heat rated current range (IRMS)
    • 0.33µH to 4.7µH inductance range
    • 20% tolerance
    • 21MHz to 102MHz SRF (REF)
    • 8.5A to 26A saturation current range (ISAT)
    • 1MHz test frequency
    • 5.7mm x 5.4mm x 3mm dimensions (L x W x H)
  • MHE0603 Series
    • -40°C to +150°C operating temperature range
    • 0.0053Ω to 0.115Ω DCR range
    • 3.5A to 18A heat-rated current range (IRMS)
    • 1µH to 22µH inductance range
    • 20% tolerance
    • 9MHz to 48MHz SRF (REF)
    • 5A to 23A saturation current range (ISAT)
    • 1MHz test frequency
    • 7.2mm x 6.5mm x 3mm dimensions (L x W x H)
Publicado: 2021-12-23 | Actualizado: 2026-07-08