Laird Tgon™ 805 Series Thermal Interface Pads

Laird Tgon™ 805 Series Thermal Interface Pads feature a grain-oriented and plate-like structure that provides a high thermal conductivity. These interface pads include high thermal conductivity of 5W/mK on the Z-axis and 240W/mK on the X-Y-axis. The Tgon 805 series has proprietary pressure-sensitive adhesive on one side that minimizes impact on thermal performance. These interface pads offer >98% graphite, low thermal resistance, and high performance. Laird Tgon 805 pads are ideal for power conversion equipment, power supplies, large telecommunications switching hardware, and notebook computers.

Features

  • Low thermal resistance
  • High thermal conductivity of 5W/mK on the Z-axis and 240W/mK on the X-Y axis
  • >98% graphite
  • Thicknesses of 0.005”, 0.010”, and 0.020” (0.125mm, 0.25mm, and 0.50mm)
  • -240°C to +300°C operating temperature range

Applications

  • Power conversion equipment
  • Power supplies
  • Large telecommunications switching hardware
  • Notebook computers
  • Where electrical grounding is required with good thermal conductivity
Publicado: 2020-10-21 | Actualizado: 2026-07-08