KOA Speer PSG4 Current Sensing Power Shunts

KOA Speer PSG4 Current Sensing Power Shunts feature an excellent T.C.R (±50x10-6/K) and ultra-low resistance that makes them ideal for large current sensing. The PSG4 provides for more accurate electric current detection due to a four-terminal construction. In addition, it offers superior heat resistance with an operating temperature of -65°C to +175°C. These power shunts are suitable for reflow soldering (not flow soldering). The PSG4 shunts are AEC-Q200 qualified and meet EU RoHS requirements.

Features

  • Corrector electric current detection is possible with a 4-terminal construction
  • Excellent T.C.R achieved (±50x10-6/K)
  • 0.5mΩ or 1mΩ resistance options
  • 8W or 10W power rating options
  • 1% tolerance
  • 50ppm/°C temperature coefficient
  • -65°C to +175°C operating temperature range
  • Metal element
  • Surface mount
  • Ultra low resistance, suitable for large current sensing
  • Automatic mounting machines are applicable
  • Suitable for reflow soldering (Not suitable for flow soldering)
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Motor control
  • Inverters
  • DC-DC convertors
  • Battery management

Dimensions

KOA Speer PSG4 Current Sensing Power Shunts
Publicado: 2017-07-11 | Actualizado: 2022-06-07