Saia-Burgess X4 Subminiature Snap-Action Microswitches
Saia Burgess X4 Subminiature Snap-Action Microswitches measure 19.9mm x 9.7mm x 6.4mm with a thermoplastic housing/plunger and an IP40 protection rating. The components feature a 250VAC rating up to 12A maximum with four actuator types available (plunger, plain levers, cam follower lever, and roller levers). These microswitches feature a snap-action system with a stainless steel tension spring and function within the -40°C to +85°C temperature range. The X4 Subminiature Snap-Action Microswitches offer a long mechanical/electrical life with compliance to the glow wire test IEC 60335-1, 4. ed.Features
- Snap-action system with stainless steel tension spring
- Thermoplastic housing
- Long mechanical and electrical life
- Solder, PCB, and faston terminal options
- High current
- Mounting-peg option
- IP40 enclosure protection
- Compliant to glow wire test IEC 60335-1, 4. ed.
- UL, cUL, CSA, ENEC, CQC approvals
Applications
- Critical functions
- Vending machines
- ATMs
- Saftey applications
- Industrial handling equipment
- Materials handling equipment
Specifications
- 250VAC rating at 12A maximum
- 3A to 12A resistive load range
- 2A to 6A motor load range
- 0.75n to 3.30N actuating force
- 19.9mm x 9.7mm x 6.4mm in dimension
- Actuator options
- Plunger
- Plain levers
- Cam follower lever
- Roller lever
- Thermoplastic housing and plunger
- Functions
- Change-over (CO)
- Normally open (NO)
- Normally closed (NC)
- Fine silver (Ag) or 10µm gold (Au) contacts, micro profile
- Terminal options
- Solder
- Faston
- PCB
- Side-facing PCB
- PCB terminals with 0.1" pitch
- -40°C to +85°C temperature range
- 106 cycle minimum mechanical life
- Mounting options
- Side mounting
- PCB
- Stainless steel actuators
- CuZn or CuSn contact carrier
Publicado: 2021-03-19
| Actualizado: 2022-03-11