ISSI IS32LT3120-GRLA3-EB Evaluation Board
ISSI IS32LT3120-GRLA3-EB Evaluation Board is a fully assembled and tested board that uses the IS32LT3120, a linear programmable current regulator. The IS32LT3120 is a linear programmable current regulator with two output channels capable of up to 200mA each. Each channel features an ON/OFF input pin to toggle the channel between the OFF and source conditions.
Features
- Dual output channels source up to 200mA each
- Independent debounced ON/OFF control for each channel
- Programmable current via a single external resistor
- Programmable fade in, fade out via external resistor
- Pull down resistor value sets the fade speed
- Gamma corrected fade in/out algorithm
- Fault Protection LED string shorted to GND
- Over-temperature
- SOP-8-EP packages
- Automotive Grade - AEC-Q100 (pending)
- Operating temperature ranges from -40°C to +125°C
Publicado: 2017-11-21
| Actualizado: 2026-08-06