Infineon Technologies XENSIV™ TLE55493 Wheel Speed Sensors
Infineon Technologies XENSIV™ TLE55493 Wheel Speed Sensors measure rotational speed with high accuracy, enabling indirect Tire Pressure Monitoring Systems (iTPMS). Features include a wide linear range, robustness against magnetic field disturbances, and excellent sensitivity over a wide temperature range, meeting harsh automotive requirements for ESD and EMC. These magnetic sensors are AEC-Q100 Grade-qualified for automotive applications. The rotational speed is sensed with high accuracy and jitter performance. The TLE55493 sensors are ideal for anti-lock braking systems, indirect tire pressure monitoring systems, hill holders, electronic parking brakes, and autonomous parking.
Features
- Valid and correct direction on the first output protocol
- Enhanced digital algorithm ensures correct protocols even under mechanical vibration conditions
- Advanced stop-start capabilities, including no loss of direction information
- Differential concept for robustness against external magnetic disturbance
- ISO 26262 safety element out of context for safety requirements up to ASIL D
Applications
- Anti-lock braking system
- Indirect tire pressure monitoring system
- Hill holder and electronic parking brake
- Autonomous parking
Functional Diagram
Additional Resource
Published: 2026-07-03
| Updated: 2026-08-12