Infineon Technologies TDA38725A Evaluation Boards

Infineon TDA38725A Evaluation Boards enable the full configuration of the OptiMOS™ IPOL single-voltage synchronous buck regulator TDA38725A IC. The evaluation boards require a single +12V input power and can deliver up to a 25A load current. The Infineon TDA38725A eval board's operation modes and OCP limits are programmable via the XDP™ Designer GUI. This board is used during the designing process for evaluating and measuring characteristic curves and for understanding various features of a part. 

Infineon’s XDP™ Designer GUI is needed to communicate with the TDA38725 part via I2C. The GUI can be downloaded from Infineon's Toolbox by navigating to the “Tools/Utilities” tab, then scrolling to the “Infineon Developer Center Launcher” section. The page has more detailed instructions on how to install the Toolbox. A dongle driver v59.4 or higher is necessary to communicate with the TDA38725.

 

Programmable Features

  • Soft start
  • Thermal protection
  • Switching-frequency
  • Enable input, output under-voltage lockout
  • Over-voltage and over-current protection
  • High-side short detection
  • Load-line, and pre-bias start-up
  • Configurable fault responses via the available XDP Designer GUI
View Results ( 2 ) Page
N.º de artículo Hoja de datos La Herramienta es para la Evaluación de Para utilizar con
EVALTDA38725A33VOUTTOBO1 EVALTDA38725A33VOUTTOBO1 Hoja de datos TDA38725 Buck Regulator
EVALTDA38725A11VOUTTOBO1 EVALTDA38725A11VOUTTOBO1 Hoja de datos TDA38725 Buck Regulator
Publicado: 2025-10-07 | Actualizado: 2025-10-15