Infineon Technologies REF_48V_270W_EBIKE Reference Board

Infineon Technologies REF_48V_270W_EBIKE Reference Board is a motor drive inverter designed for low-power e-Bikes. This board demonstrates a 3.3mm x 3.3mm PQFN top-side cooled MOSFET package and 6EDL7151 configurable gate driver. The REF_48V_270W_EBIKE board follows the EN15194:2017 standard for e-Bikes and delivers 250W continuous power. This board comes with a dedicated Field Oriented Control (FOC) software package for motor control. The REF_48V_270W_EBIKE board features a 12kHz to 20kHz frequency range, 270W Pout, and DC input type. This board is used in applications such as micromobility, Light Electric Vehicles (LEV), and e-Bikes.

Features

  • Small size utilizing 3mm x 3mm MOSFETs
  • Hall based FOC
  • Utilizes 6EDL7151 for reduced BOM
  • Protection functions of 6EDL7151
  • Plug-and-play solution
  • Enables electrification kits
  • 250W output power following EN15194:2017
  • 12kHz to 20kHz frequency range
  • DC input type
  • 270W Pout
  • 32V to 60V supply voltage range
  • B6 bridge topology

Applications

  • Micromobility
  • e-Bikes
  • Light Electric Vehicles (LEV)

Block Diagram

Block Diagram - Infineon Technologies REF_48V_270W_EBIKE Reference Board
Publicado: 2025-02-10 | Actualizado: 2025-04-15