Infineon Technologies EVAL-M1-183M Control Board for iMOTION™ MADK

Infineon Technologies EVAL-M1-183M Control Board for iMOTION™ MADK is powered by the IRMCF183M iMOTION Motor Control IC. It features an advanced Motor Control Engine (MCE), which enables state-of-the-art Sensorless Field-Oriented Control (FOC) without the need for coding. The MCE is complemented by the 8-bit 8051 MCU core for system-level programming, fully decoupled from motor control algorithms.

Features

  • Field-proven Advanced Motion Control Engine (MCE)
  • Single-shunt or leg-shunt Sensorless FOC Control
  • Embedded 8-bit microcontroller (8051 core) for flexible I/O and system control
  • Integrated protection features
  • RoHS compliant
  • Standard MCU core for system control features
  • Easy motor parametrization and tuning using MCEWizard and MCEDesigner tools
  • Fast time to market; no coding required for motor control functions
  • iMOTION MADK M1 platform interface to connect to various MADK power boards

Applications

  • Home appliances
  • Pumps (washing machines)
  • Aircon
  • Hood fans
  • Motor control and drives

Block Diagram

Infineon Technologies EVAL-M1-183M Control Board for iMOTION™ MADK
Publicado: 2020-03-09 | Actualizado: 2024-10-10