Infineon Technologies EVAL_600W_12V_LLC_C7 Evaluation Board

Infineon EVAL_600W_12V_LLC_C7 600W half-bridge LLC Evaluation Board designs the half-bridge LLC stage of a server SMPS with the intent to meet 80+ Titanium standard efficiency requirements. The EVAL_600W_12V_LLC_C7 features an output voltage of 12V, an output current of 50A, and a peak efficiency of >97.4%. The EVAL_600W_12V_LLC_C7 consists of the 600V CoolMOS™ C7 SJ MOSFET on the primary side and OptiMOS™ 40V low voltage power MOSFET in the synchronous rectification secondary stage. The board also includes the QR CoolSET™, EiceDRIVER™ 2EDL hi-low side driver, EiceDRIVER™ 2EDN low side gate driver, and an LLC controller for the analog or XMC™ microcontroller in the digital version.

Features

  • Output voltage: 12V
  • Output current: 50A
  • Peak efficiency @ 50% load >97.4%
  • Efficiency @ 10% load >95%
  • Board Components
    • 600V CoolMOS™ C7 SJ MOSFET
    • OptiMOS™ 40V low voltage power MOSFET
    • QR CoolSET™
    • EiceDRIVER™ 2EDL hi-low side driver
    • EiceDRIVER™ 2EDN low-side gate driver
    • LLC controller

Applications

  • Titanium Server SMPS

Videos

Publicado: 2018-12-10 | Actualizado: 2022-09-19