Infineon Technologies CoolSiC™ Automotive 1700V MOSFETs

Infineon Technologies CoolSiC™ Automotive 1700V MOSFETs enable flyback topologies for auxiliary power supplies and DC-DC converters. These devices have continuous DC drain current (IDDC) for Rth(j-c,max) between 7.4A and 15A at 25°C and between 5.6A and 10.5A at 100°C. The Infineon Technologies SiC Trench MOSFET technology offers 0V/20V gate-source voltage driving, compatible with most flyback controllers for automotive applications.

Features

  • Optimized for flyback topologies
  • Sense (Kelvin) source pin
  • Vgs 0V/20V for unipolar driving
  • SMD package
  • Diffusion soldering die attach
  • Reduced switching losses
  • Efficiency improvement
  • Cooling effort reduction
  • 0V turn-off for optimized BOM

Applications

  • DC-DC converter
  • Auxiliary power supplies

Circuit Diagram

Schematic - Infineon Technologies CoolSiC™ Automotive 1700V MOSFETs
Publicado: 2026-05-27 | Actualizado: 2026-06-21