Infineon Technologies CY8CPROTO PSOC™ 64 Secure Boot Prototyping Kit

Infineon Technologies CY8CPROTO PSOC™, 64 Secure Boot Prototyping Kit, is a low-cost hardware platform to evaluate and develop applications using the PSOC 64. The kit provisions the PSOC 64 "Secure" MCU with unique keys and security policies so that only signed code can be executed. The PSOC™ 64 family of Secured MCUs is purpose-built for the IoT, delivering the industry’s lowest power, the most flexibility, and built-in security. The PSOC 64 secured line of MCUs feature out-of-the-box security functionality.

Features

  • PSOC 64 "Secure" MCU with up to 512KB of flash memory, up to 256KB of SRAM memory
  • On-board programming/debugging with KitProg3
  • 512-Mbit Quad-SPI Semper™ NOR flash
  • Supports 1.8V, 2.5V, and 3.3V operation of PSOC 64 "Secure" MCU
  • Current measurement header
  • Two user LEDs, one user button, and one reset button

Kit Contents

  • Three (3x) PSOC 64 "Secure Boot" prototyping boards
  • USB Type-A to Micro-B cable
  • Quick start guide (printed on the kit package)
Publicado: 2021-07-27 | Actualizado: 2025-08-19