Infineon Technologies EVAL-M5-IMZ120R-SIC Motor Drive Evaluation Board
Infineon Technologies EVAL-M5-IMZ120R-SIC Motor Drive Evaluation Board provides a demonstration and development platform for motor drive applications based on 1200V CoolSiC™ MOSFETs. The EVAL-M5-IMZ120R-SIC Motor Drive Evaluation Board was developed to support customers during their first steps designing applications with the CoolSiC MOSFET in discrete packages, such as the IMW120R045M1, and the 1EDI20H12AH EiceDRIVER™ 1200V Isolated Gate Driver. The assembled discrete has a rated blocking voltage of 1200V at a typical on-state resistance of 45mΩ, and the board supports all CoolSiC™ MOSFETs in 3-pin and 4-pin TO-247 packages.Features
- Support for 1200V CoolSiC™ in TO-247 3-pin and 4-pin packages
- 340VAC to 480VAC input voltage
- Peak 11kW motor power output
- Onboard EMI filter
- Basic insulation between power and signal part
- Isolated current sensing with Δ∑-ADC
- Isolated sensing of DC-link voltage by DS-ADC
- Thermistor output
- Overload and short-circuit hardware protection
- Over-temperature hardware protection
- All six switches turn off during protection
- Rugged gate driver technology with stability against transient and negative voltage
- Auxiliary power supply with 5V
- Measurement test-points compatible with standard oscilloscope probes
- PCB dimensions: 259mm x 204mm and has four layers with 35μm copper each
- RoHS complaint
Board Layout

Block Diagram

Publicado: 2020-07-13
| Actualizado: 2022-03-11