HUBER+SUHNER Sucotest 145 vs PMAST145/11PC08/21PC08
HUBER+SUHNER Sucotest 145 vs PMAST145/11PC08/21PC08 Microwave Test Assemblies are rugged, phase and amplitude-stable microwave assemblies, ideal for test and measurement applications up to 145GHz. These test assemblies offer a unique phase and loss stability with stock delivery on standard lengths. The Sucotest 145 vs PMAST145/11PC08/21PC08 test assemblies feature a Sucotest_145 cable type, a 14dB minimum return loss, a 76% propagation velocity, 50Ω impedance, and +/-1ps absolute time delay matched. These test assemblies are available in REF-to-REF length type and are ideal for RF and high-speed digital testing.
The PMAST145/11PC08/11PC08/6in cable assembly offers a 6-inch length cable with a type-A connector SF_11_PC0.8 (straight male) and a type-B connector SF_11_PC0.8 (straight male). The PMAST145/11PC08/21PC08/6in and PMAST145/11PC08/21PC08/12in offer 6-inch and 12-inch cable lengths, respectively, with a type-A connector SF_11_PC0.8 (straight male) and a type-B connector SF_21_PC0.8 (straight female).
Features
- Applicable up to 145GHz maximum operating frequency
- Unique phase- and loss stability
- Stock delivery on standard lengths
- Absolute time delay matched +/-1ps
- Type of cable Sucotest_145
- Length type REF to REF
- -40°C to 85°C operating temperature range
Specifications
- 6-inch and 12-inch lengths
- 50Ω impedance
- 14dB minimum return loss
- 76% propagation velocity
- Type description connector A SF_11_PC0.8 (straight male)
- Type description connector B SF_21_PC0.8 (straight female)
- PMAST145/11PC08/11PC08/6in:
- Type description connector A SF_11_PC0.8 (straight male)
- Type description connector B SF_11_PC0.8 (straight male)