Hirose Electric HR10 High-Performance Micro Push-Pull Connectors
Hirose Electric HR10 High-Performance Micro Push-Pull Connectors are coupling-type connectors developed for miniaturization, high density, and ease-of-handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The HR10 components feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. The Hirose HR10 Micro Push-Pull Connectors are ideal for small-sized or portable electronic equipment requiring high reliability and an appealing appearance.
Features
- High performance, miniature circular connectors
- Well-integrated design
- Extremely easy mating/unmating operations
- Quick and efficient locking/unlocking
- Simple, highly reliable design for compact, high-density applications
Specifications
- Screw and bulk-head panel mounting styles
- IP67 water resistance
- 1, 4, 5, 6, 10, 11, 12, and 20 positions
- 2A rated current
- Rated voltage
- AC 100V, 150V
- DC 140V, 200V
- 10mΩ minimum contact resistance (DC 1A)
- 1000MΩ minimum insulation resistance at 100VDC
- 300VAC withstanding voltage for 1 minute
- Temperature ranges
- -25°C to +85°C operating
- -10°C to +60°C storage
- 1000x mating cycles with a 15mΩ minimum contact resistance
- Materials
- Matte-finished nickel-plated zinc alloy or brass exterior
- Blue polyamide resin or black PBT resin insulators
- Silver or gold-plated copper alloy contacts
Additional Resources
Publicado: 2015-05-01
| Actualizado: 2026-07-23