Hirose Electric MicroSD™ Card Connectors

Hirose Electric MicroSD™ Card Connectors feature 3 card insertion/ejection types and effective ground and EMI protection. With three different card insertion/ejection types, all card connectors feature a unique card slot design that protects the connectors from damage due to a mis-insertion. Hirose Electric designed the MicroSD Card Connectors with high-strength materials to produce a strong, rigid structure with 4-contact points to the PCB to ensure a secure connection of the ground circuit and to provide EMI protection. These connectors are ideal for mobile phone terminals, digital cameras, PDAs, miniature information terminals, and any other portable device requiring the use of small-size high-reliability microSD memory card connectors. 

Applications

  • Mobile phone terminals
  • Digital cameras
  • PDAs
  • Miniature information terminals
  • Other portable device requiring the use of small-size high-reliability microSD memory card connectors
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción
DM3AT-SF-PEJM5 DM3AT-SF-PEJM5 Hoja de datos Conectores de tarjeta de memoria R/A SMT MICROSD CON PUSH-PUSH TOP BRDMNT
DM3D-SF DM3D-SF Hoja de datos Conectores de tarjeta de memoria MICRO SD CD CONN STD SMT PUSHPULL
DM3BT-DSF-PEJS DM3BT-DSF-PEJS Hoja de datos Conectores de tarjeta de memoria MICRO SD CD CONN REV SMT PUSHPUSH
DM3NW-SF-PEJ(800) DM3NW-SF-PEJ(800) Hoja de datos Conectores de tarjeta de memoria
Publicado: 2009-07-22 | Actualizado: 2022-03-11