Hammond Manufacturing 1414 Industrial Automation Control Panels

Hammond Manufacturing 1414 Industrial Automation Control Panels provide protection where equipment may be hosed down or wet and where corrosion is a problem. These control panels feature smooth and continuously welded seams without knockouts, cutouts, or holes. A bonding stud is provided on the door and a grounding stud is provided in the enclosure. The 1414 industrial automation control panels have a removable inner panel that is finished in white powder coating. These control panels comply with NEMA Type 4, 4X, 12, and 13 and IEC60529. The 1414 industrial automation control panels comply with UL508A standards. These control panels are ideal for use as instrument enclosures, electric, hydraulic or pneumatic control housings, and electrical junction boxes or terminal wiring enclosures.

Features

  • Construction:
    • Smooth, continuously welded seams without knockouts, cutouts, or holes
    • Welded brackets provide for enclosure mounting
    • Seamless poured-in place gasket
    • All models larger than 4" x 4" include a removable 14 gauge inner panel
    • A bonding stud is provided on the door and a grounding stud is provided in the enclosure
    • Removable inner panel is finished in white powder coating
  • Standards:
    • UL 508A Type 4, 4X, 12 and 13
    • CSA Type 4, 4X, 12 and 13
  • Complies with:
    • NEMA Type 3R, 4, 4X, 12 and 13
    • IEC 60529 and IP66
  • PH series:
    • Body formed from 16 or 14 gauge steel
    • Covers are formed from 14 gauge steel
    • Continuous hinged cover is secured with stainless steel clamps and screws
  • N4 series:
    • Body formed from 16 or 14 gauge steel
    • Covers are formed from 14 gauge steel
    • Lift off cover is secured with stainless steel clamps and screws
    • Internal threaded weld studs are provided for mounting inner panels
  • N4 SS series:
    • Formed from 14 gauge 304 stainless steel
    • Lift-Off cover is secured with stainless steel clamps and screws
    • Tapped studs are provided for mounting inner panels
  • N4 PH SS series:
    • Formed from 14 gauge 304 or 316 stainless steel
    • Continuous stainless steel hinged cover is secured with stainless steel clamps and screws
    • Tapped studs are provided for mounting inner panels
  • N4 AL series:
    • Formed from 0.08" Type 5052 H-32 aluminum
    • Cover is secured with easily operated aluminum clamps
    • Tapped studs are provided for mounting inner panels

Applications

  • Instrument enclosures
  • Electric, hydraulic, or pneumatic control housings
  • Electrical junction boxes or terminal wiring enclosures
View Results ( 27 ) Page
N.º de artículo Hoja de datos Serie Color de la carcasa Conformidad Material
1414PHE 1414PHE Hoja de datos 1414 PH Gray UL508A Steel
1414PHC4 1414PHC4 Hoja de datos 1414 PH Gray UL508A Steel
1414PHG6 1414PHG6 Hoja de datos 1414 PH Gray UL508A Steel
1414PHH4 1414PHH4 Hoja de datos 1414 PH Gray UL508A Steel
1414PHI6 1414PHI6 Hoja de datos 1414 PH Gray UL508A Steel
1414PHK 1414PHK Hoja de datos 1414 PH Gray UL508A Steel
1414PHL6 1414PHL6 Hoja de datos 1414 PH Gray UL508A Steel
1414PHM6 1414PHM6 Hoja de datos 1414 PH Gray UL508A Steel
1414PHMH6 1414PHMH6 Hoja de datos 1414 PH Gray UL508A Steel
1414PHO6 1414PHO6 Hoja de datos 1414 PH Gray UL508A Steel
Publicado: 2024-05-08 | Actualizado: 2024-07-09