Glenair GHSM High-Speed Micro-D Connectors
Glenair GHSM High-Speed Micro-D Connectors use an impedance-optimized open-pin field for high-density signal routing flexibility. These connectors are available as a 1A pre-wired cable and PCB solutions and deliver up to 15Gbps performance per differential pair. The GHSM high-speed connectors feature auxiliary EMC ground springs on plugs that ensure data integrity and low attenuation performance. These connectors achieves its high-speed signal integrity and high data rate performance through innovative modifications to the standard Micro connector insert. The GHSM high-speed connectors support maximum #28AWG gauge wire and low-k dielectric insulator combined with optimized contact size and spacing.
Features
- Pre-wired factory pigtails, cordsets, and PCB connectors
- Unique contact isolation and spacing for optimal high-speed performance up to 15Gbps
- Low-k dielectric insulator combined with optimized contact size and spacing
- Supports maximum #28AWG wire
- Precision-machined shells with gold or nickel plating
- 1A TwistPin contacts for optimal performance in harsh vibration, shock, and high-temperature environments
Dimension Diagram
Additional Resource
Publicado: 2026-07-06
| Actualizado: 2026-07-28