Fastron PISN SMD Power Inductors
Fastron PISN SMD Power Inductors feature a ferrite core with a plastic base in shielded and unshielded versions. Both variants withstand a wide temperature range (including component self-heating) of -40°C to +150°C for the non-shielded inductors and -40°C to +125°C for the shielded inductors. The PISN series is suitable for high-rated currents and has inductance values ranging from 10µH to 10mH with 20% inductance tolerance. Other features include 24mΩ to 19Ω maximum DC resistance, 300kHz to 19MHz self-resonant frequency, and RoHS compliance. Fastron PISN SMD Power Inductors are suitable for the filtering of supply voltages, coupling, decoupling, automotive electronics, and network switching systems. Additional applications include power supplies for VTRs, LCD TVs, notebooks, PCs, and DC/DC converters.Features
- Ferrite core with plastic base
- Shielded and unshielded versions
- High temperature
- RoHS compliant
Applications
- Filtering of supply voltages
- Coupling
- Decoupling
- Automotive electronics
- Network switching systems
- Power supplies for VTRs, LCD TVs, notebooks, PCs, and DC/DC converters
Specifications
- 10µH to 10mH inductance range
- 20% inductance tolerance
- 24mΩ to 19Ω maximum DC resistance
- 300kHz to 19MHz self-resonant frequency
- Temperature ranges (including component self-heating)
- Non-shielded: -40°C to +150°C
- Shielded: -40°C to +125°C
Performance
Dimensions (mm)
Additional Resources
Publicado: 2022-05-02
| Actualizado: 2022-05-13