Amphenol Aerospace UbiSwitch Baseboard Mini is a breakout system designed to provide a compact plug-and-play system for UbiSwitch. This baseboard mini breakout system includes 3 10GBASE-R SFP+ and 8 Molex PicoClasp headers for direct connection to an external system. The UbiSwitch baseboard mini automatically starts auto-negotiation with any connected devices and begins receiving and forwarding frames as an unmanaged ethernet switch when used with UbiSwitch. This baseboard mini breakout system operates within the -40°C to 85°C temperature range and 8V to 60V input voltage range. The UbiSwitch baseboard mini is a Daughterboard for UbiSwitch. This board supports 10BASE-T, 100BASE-TX, and 1000BASE-T.
Features
4 x 10/100/1000BASE-T Ethernet ports
Positive locking Molex PicoClasp connectors for power and Ethernet ports
8V to 60V input voltage range
RoHS compliant
42mm x 42mm x 11mm board size
Supports 10BASE-T, 100BASE-TX, and 1000BASE-T protocols