Inicio
Productos MÁS RECIENTES
Nuevo por categoría
Soluciones incluidas
Herramientas de ingeniería
Herramientas de desarrollo optoelectrónico
Herramientas de desarrollo de iluminación LED
ZeroLightBleed Design Kit - BIVAR
BIVAR ZeroLightBleed™ Design Kit
Enlarge
BIVAR ZeroLightBleed™ Design Kit is designed to deliver maximum light transmission in light pipes by channeling light directly to the lens. The ZeroLightBleed™ solution is an innovative adapter technology that includes a built-in surface-mount LED.
Related LED Light Pipes
Cuentan con lentes de bajo perfil y una longitud de corte de los tubos de luz flexibles en un incremento de 0.05".
IP67-rated light pipes with one-piece patent pending rib design to seal and protect from ingress.
6-inch and 10-inch LED light pipes made of black fiber and a clear/smoked/diffused lens.
Rigid, board mount, and vertical tubular light pipes built with polycarbonate material.
Rigid, board mount, and right-angled tubular light pipes built with polycarbonate material.
Enlarge
Publicado: 2025-03-14
| Actualizado: 2025-05-09