Newhaven Display I2C-to-USB Adapter Boards simplify touchscreen prototyping by enabling direct USB interfacing with capacitive TFT displays. These plug-and-play adapter boards feature a micro-B USB connector, Molex FFC connector, ON/OFF switch, LED power indicator, and mounting holes for secure installation. The I2C-to-USB adapters support resolutions of 640×480, 800×480, and 1024×600 using either the FT5426G or FT5536U touch controller. These adapters are ideal for Raspberry Pi projects, Windows PCs, and touchscreen HMIs running Linux or other embedded systems.
Features
I2C to USB conversion
640×480, 800×480, and 1024×600 resolutions
Built-in voltage regulator
5V power with USB Micro-B 2.0/3.0 connector
LED power indicator
On/Off switch
6-pin Molex for the capacitive touchscreen FFC
Built-in mounting holes
Built-in USB controller
Applications
Medical
Industrial
Manufacturing
Consumer electronics
Aviation
Mechanical Drawing
Videos
Associated Products for NHD-CTP-USB-ADAPTER-640480
Newhaven Display 3.5” High Resolution MIPI IPS TFT Displays
Attains high-speed data transfer without compromising picture quality.