Infineon Technologies Evaluation Kits for EiceDRIVER™ 2EDN Gate Drivers

Infineon Technologies Evaluation Kits for EiceDRIVER™ 2EDN Gate Drivers provide a test platform for dual-channel non-isolated gate driver IC EiceDRIVER™. The dual-channel driver is intended to feed two low-side MOSFETs in a TO-220 package, which can be allocated on the board. These evaluation kits require an external function generator and a DC power supply to provide the input signals to the 2EDN7534U and 2EDN7534B boards. The 2EDN7534B kit is available in a SOT23-6-pin package and 2EDN7534U in a TSNP 6-pin package, respectively. These kits are ideal for Switch-Mode Power Supplies (SMPS), DC-DC power converters, synchronous rectification stages, and power factor correction systems.

Features

  • Test platform for dual-channel non-isolated gate driver IC EiceDRIVER™ 2EDN7534B and 2EDN7534U
  • Feed two MOSFETs, suggesting CoolMOS™ or OptiMOS™ solutions
  • Requires an external function generator and DC power
  • Packages:
    • KIT_DRIVER_2EDN7534B in PG-SOT23-6-pin
    • KIT_DRIVER_2EDN7534U in PG-TSNP 6-pin
    • KIT_DRIVER_2EDN7534F in PG-DSO-8-pin

Applications

  • Switch-Mode Power Supplies (SMPS)
  • DC-DC power converters
  • Synchronous rectification stages
  • Power factor correction system

Kit Contents

  • Distance bolts
  • Source resistors
  • Sink resistors
  • Sink diodes
  • TO-220 sockets
  • TO-220 MOSFETs
Infineon Technologies Evaluation Kits for EiceDRIVER™ 2EDN Gate Drivers
Publicado: 2026-06-29 | Actualizado: 2026-08-12