Infineon Technologies KIT_A3G_TC4D7_LITE AURIX™ A3G Lite Kit

Infineon Technologies KIT_A3G_TC4D7_LITE AURIX™ A3G Lite Kit is a compact and cost-effective evaluation board equipped with a 32-bit single-chip AURIX TriCore™ TC4D7 microcontroller. Designed for engineers and developers working on automotive and industrial embedded systems, this kit enables rapid prototyping, software development, and system evaluation. The Infineon KIT_A3G_TC4D7_LITE kit also supports seamless integration with various development tools.

Interfaces include CAN-XL, Ethernet, LIN, and FlexRay. The expandable board features headers for add-on boards and external peripherals, allowing flexible prototyping. Equipped with a miniWiggler V3 debug interface, the board enables seamless software development and debugging. KIT_A3G_TC4D7_LITE is USB-powered with onboard voltage regulation and monitoring.

Features

  • AURIX TC4D7 CPU core
  • 32-bit TriCore architecture for advanced multi-tasking and real-time processing
  • 66.0mm x 131.0mm board dimensions - compact yet feature-rich for easy integration into projects
  • Onboard miniWiggler Micro-C USB interface simplifies power and debugging connectivity
  • Supports 5V to 16V external powering, recommended 7V to 14V for versatile power supply options
  • Access most AURIX pins for custom expansions (X1, X2)
  • Shield2Go connectors easily integrate Infineon’s modular ecosystem
  • Arduino-compatible connectors support 3.3V Arduino shields for rapid prototyping
  • mikroBUS™ connector expands functionality with mikroBUS add-on boards
  • Micro-C USB connector enables USB communication and power
  • DAP debug connector allows advanced debugging capabilities
  • Integrated CAN transceiver (TLE9251VSJ) for automotive and industrial communication
  • RJ45 connector provides Ethernet connectivity with a low-power 10/100Mbps Ethernet PHY transceiver (DP83825I from TI)
  • 1x user push-button for input
  • 2x LEDs for status indication and debugging
  • Reset push-button for quick and easy system reset
  • 250kΩ variable analog input potentiometer for sensor simulation and testing
  • 2Kb I2C serial EEPROM with a pre-programmed EUI-48 MAC ID (Microchip 24AA02E48)
  • Compatible with Infineon’s  AURIX Development Studio and FreeEntry Toolchain for a hassle-free coding and debugging experience
  • Expandable ecosystem
  • Robust connectivity
  • Compact and efficient, ideal for space-constrained projects

Applications

  • Automotive
    • Advanced Driver Assistance Systems (ADAS)
    • Automotive gateways
    • Chassis and safety systems
    • Battery Management Systems (BMS)
    • Traction inverters
    • Power conversion
    • Radar processing
  • Industrial
    • Motor control
    • Power conversion
    • Secure edge computing
  • Artificial Intelligence (AI) and data processing
    • AI acceleration
    • Signal processing
    • Secure data handling
  • Embedded system development and evaluation
    • Software development and debugging
    • Hardware prototyping
    • Evaluation of the TC4D7 microcontroller’s capabilities
    • Testing of characteristic curves and datasheet parameters
  • Educational and research use

Kit Contents

  • KIT_A3G_TC4D7_LITE board
  • Access to Infineon’s development tools and software ecosystem
  • USB cable
  • Quick start guide

Block Diagram

Block Diagram - Infineon Technologies KIT_A3G_TC4D7_LITE AURIX™ A3G Lite Kit

Overview

Location Circuit - Infineon Technologies KIT_A3G_TC4D7_LITE AURIX™ A3G Lite Kit
Publicado: 2025-09-26 | Actualizado: 2026-04-13