Infineon Technologies DEMO_HV_PACKAGE Evaluation Board

Infineon Technologies DEMO_HV_PACKAGE Board enables designers to integrate bottom- and top-side cooled power packages efficiently into applications. This board assembly reduces design complexity to deliver optimal thermal performance while maximizing efficiency and achieving high power density. The DEMO_HV_PACKAGE board features reliability and scalability, enabling compact designs for high-performance power applications. This board features an improved power loop design, innovative cooling concepts such as BSC and TSC, an optimized half-bridge design, and lower stray inductance.

Features

  • Faster and cheaper in production assembly
  • Higher switching capabilities
  • Better control and reduced power losses
  • Possibility of double-sided PCB assembly
  • Improved power loop design
  • Innovative cooling concepts: BSC and TSC
  • Optimized design of the half-bridge
  • Lower stray inductance
  • Kelvin source pin
  • 3D concept of cooling and power loop integration
Publicado: 2026-06-26 | Actualizado: 2026-08-12