Infineon Technologies KIT_HB_GaN Half-bridge Daughterboards

Infineon Technologies KIT_HB_GaN Half-bridge Daughterboards integrate different gate drive solutions for CoolGaN™ transistors 650V G5. These daughterboards enable driving CoolGaN™ transistors with unipolar or bipolar gate-to-source voltages, ensuring compatibility with Gate Injection Transistor (GIT) products. The KIT_HB_GaN daughterboards are an easy plug-in solution for designs with isolated single-channel or dual-channel gate driver ICs. These daughterboards are configured with jumper wires without layout concerns. The KIT_HB_GaN daughterboards incorporate a range of gate driver IC options, including the isolated single-channel EiceDRIVER™ 1EDB7275F, the non-isolated EiceDRIVER™ 1EDN7511B. These daughterboards also include a dual-channel isolated gate driver IC with floating outputs (EiceDRIVER™ 2EDB7259Y).

Features

  • Isolated single-channel gate driver IC (EiceDRIVER™ 1EDB7275F) and a configurable isolated bias supply enabled by a simple single-channel non-isolated gate driver IC (EiceDRIVER™ 1EDN7511B)
  • Dual-channel isolated gate driver IC with floating outputs (EiceDRIVER™ 2EDB7259Y)
  • Compatible with Gate Injection Transistor (GIT) products
  • Easy plug-in solution for designs with isolated single-channel or dual-channel gate driver ICs
  • configured with jumper wires without layout concerns

Block Diagram

Block Diagram - Infineon Technologies KIT_HB_GaN Half-bridge Daughterboards

Front and Back View

Infineon Technologies KIT_HB_GaN Half-bridge Daughterboards
Publicado: 2026-06-25 | Actualizado: 2026-07-27