Eaton Bussmann Splash-Proof Fuse Blocks

Eaton Bussmann Splash-Proof Fuse Blocks feature many pole versions, each with its own line and load 1/4” male quick-connect terminal. These fuse blocks are designed for ATM, ATC, and ATR automotive blade fuses. The FB fuse block series include a splash-proof cover that helps to seal out contaminants and a backplate for additional safety and electrical isolation. These FB fuse blocks operate at -40°C to 105°C. The FB fuse block series are designed with a glass-fiber reinforced nylon base and backplate, clear polycarbonate cover, and an oil-resistant rubber seal.

Features

  • Choice of 4, 6, 8, or 10 pole versions
  • Available versions for ATR micro-blade, ATM, and ATC fuses
  • A clear, splash-proof cover helps seal out contaminants
  • EasyID ATM and ATC indicating fuses to find the blown fuse
  • Brass plated terminals
  • Clear polycarbonate cover
  • Oil-resistant rubber seal
  • Easy mounting with two 5.5mm diameter holes that accept M5 screws
  • One block per retail pack
  • Five blocks per shelf carton
  • 50 blocks per master carton blocks

Specifications

  • 32V voltage rating
  • 15A maximum current per pole
  • Total amps per block not to exceed:
    • 30A for four pole blocks
    • 45A for 6 pole blocks
    • 60A for 8 pole blocks
    • 90A for 10 pole blocks
  • -40°C to 105°C operating temperature range
  • Meets IP50 dust protection standards
  • Meets IPX4 splash protection standards
  • RoHS compliant

FB Blocks Dimension Overview

Mechanical Drawing - Eaton Bussmann Splash-Proof Fuse Blocks

FB Blocks Exploded views

Eaton Bussmann Splash-Proof Fuse Blocks
View Results ( 12 ) Page
N.º de artículo Hoja de datos Descripción Producto Régimen de corriente
BP/FB6-ATC BP/FB6-ATC Hoja de datos Portafusibles FUSE BLOCK ATC 6-POLE Fuse Blocks 45 A
BP/FB6-ATM BP/FB6-ATM Hoja de datos Portafusibles FUSE BLOCK ATM 6-POLE Fuse Blocks 45 A
BP/FB10-ATC BP/FB10-ATC Hoja de datos Portafusibles FUSE BLOCK ATC 10-POLE Fuse Blocks 90 A
BP/FB10-ATM BP/FB10-ATM Hoja de datos Portafusibles FUSE BLOCK ATM 10-POLE Fuse Blocks 90 A
BP/FB10-ATR BP/FB10-ATR Hoja de datos Portafusibles FUSE BLOCK ATR 10-POLE Fuse Blocks 90 A
BP/FB4-ATC BP/FB4-ATC Hoja de datos Portafusibles FUSE BLOCK ATC 4-POLE Fuse Blocks 30 A
BP/FB4-ATM BP/FB4-ATM Hoja de datos Portafusibles FUSE BLOCK ATM 4-POLE Fuse Blocks 30 A
BP/FB8-ATC BP/FB8-ATC Hoja de datos Portafusibles FUSE BLOCK ATC 8-POLE Fuse Blocks 60 A
BP/FB8-ATM BP/FB8-ATM Hoja de datos Portafusibles FUSE BLOCK ATM 8-POLE Fuse Blocks 60 A
BP/FB8-ATR BP/FB8-ATR Hoja de datos Portafusibles FUSE BLOCK ATR 8-POLE Fuse Blocks 60 A
Publicado: 2019-08-08 | Actualizado: 2023-08-21