Bussmann / Eaton DMM-B Fast-acting Fuses

Bussmann/Eaton DMM-B Fast-acting Fuses are supplemental fuses designed for multi-meters. These fuses are designed to carry 100% of rated current indefinitely. The DMM-B fuses feature melamine tube construction, nickel-plated endcaps, and maroon color coded for 1000Vac/dc maximum voltage rating. These fuses comply with RoHS and CE standards.

Features

  • Intended to carry 100% of rated current
  • Melamine tube construction
  • Maroon color coded for 1000Vac/dc maximum voltage rating
  • Nickel-plated endcaps
  • CE marked
  • RoHS compliant

Mechanical Diagram

Mechanical Drawing - Bussmann / Eaton DMM-B Fast-acting Fuses
Publicado: 2023-07-18 | Actualizado: 2023-07-31