Diodes Incorporated 74LVCE1Gxx Single Gate Logic Devices

Diodes Incorporated 74LVCE1Gxx Single Gate Logic Devices are built on an advanced 5V CMOS process and offers performance enhancements over existing alternatives. The Diodes Incorporated 74LVCE1Gxx family provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options. The 74LVCE1Gxx extended specification products address higher performance application requirements by operating down to 1.4V and providing a 30% enhancement in switching speeds at 1.8V as compared to the standard LVC family. 

This Diodes Incorporated single-gate logic device family has 5.5V tolerant inputs, enabling the creation of voltage translation solutions. Suitable for use in a variety of communication, computing, consumer, and networking equipment, the initial logic product offering covers AND, NAND, OR, NOR, XOR, inversion, and buffering functions.

Features

  • Extended supply voltage range from 1.4 to 5.5V
  • Switching speed characterized for operation at 1.5V
  • Offers 30% speed improvement over LVC at 1.8V
  • ±24mA Output drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports partial-power-down mode operation
  • Inputs accept up to 5.5V
  • ESD protection exceeds JESD 22
  • 200V Machine model (A115-A)
  • 2000V Human Body Model (A114-A)
  • Latch-Up exceeds 100mA per JESD 78, Class II
  • Range of package options
  • Direct Interface with TTL Levels
  • SOT25 and SOT353: Assembled with "Green" Molding Compound (No Br, Sb)

Applications

  • Voltage level shifting
  • General purpose logic
  • Power down signal isolation
  • PCs, notebooks, netbooks
  • Networking
  • Computer peripherals, hard drives, CD/DVD ROMs
  • TVs, DVDs, DVRs, set top boxes
  • Cell Phones
  • Personal Navigation / GPS
  • MP3 players, Cameras, Video Recorders
View Results ( 16 ) Page
N.º de artículo Hoja de datos Tipo de producto
74LVCE1G00SE-7 74LVCE1G00SE-7 Hoja de datos Logic Gates
74LVCE1G125W5-7 74LVCE1G125W5-7 Hoja de datos Buffers & Line Drivers
74LVCE1G00W5-7 74LVCE1G00W5-7 Hoja de datos Logic Gates
74LVCE1G02SE-7 74LVCE1G02SE-7 Hoja de datos Logic Gates
74LVCE1G04SE-7 74LVCE1G04SE-7 Hoja de datos Buffers & Line Drivers
74LVCE1G04W5-7 74LVCE1G04W5-7 Hoja de datos Buffers & Line Drivers
74LVCE1G08SE-7 74LVCE1G08SE-7 Hoja de datos Logic Gates
74LVCE1G08W5-7 74LVCE1G08W5-7 Hoja de datos Logic Gates
74LVCE1G125SE-7 74LVCE1G125SE-7 Hoja de datos Buffers & Line Drivers
74LVCE1G126SE-7 74LVCE1G126SE-7 Hoja de datos Buffers & Line Drivers
Publicado: 2010-09-16 | Actualizado: 2022-03-11