Crystek Corporation CBPFS Saw Band Pass Filters

Crystek Corporation CBPFS Saw Band Pass Filters are 50Ω SMA connectors that feature operating and storage temperatures of -40°C to +85°C with a maximum rating of +36dBm (4W). The filters offer a screw termination style and out-of-band rejection. Applications include test equipment, low-cost RF power monitoring, and general lab use.

Features

  • 50Ω SMA connectors
  • 7MHz to 83.5MHz bandpass width range
  • 866.5MHz to 2441.8MHz center frequency range
  • +10dBm or +20dBm input power
  • -40°C to +85°C operating and storage temperature

Applications

  • Test equipment
  • Low-cost RF power monitoring
  • General lab use
View Results ( 9 ) Page
N.º de artículo Hoja de datos Frecuencia Ancho de banda
CBPFS-0915 CBPFS-0915 Hoja de datos 915 MHz 26 MHz
CBPFS-0433 CBPFS-0433 Hoja de datos 433.9 MHz 10 MHz
CBPFS-2441 CBPFS-2441 Hoja de datos 2.4418 GHz 83.5 MHz
CBPFS-0902 CBPFS-0902 Hoja de datos 902.5 MHz 25 MHz
CBPFS-0866 CBPFS-0866 Hoja de datos 866.5 MHz 7 MHz
CBPFS-0881 CBPFS-0881 Hoja de datos 881.5 MHz 25 MHz
CBPFS-0836 CBPFS-0836 Hoja de datos 836.5 MHz 25 MHz
CBPFS-1880 CBPFS-1880 Hoja de datos 1.88 GHz 60 MHz
CBPFS-1960 CBPFS-1960 Hoja de datos 1.96 GHz 60 MHz
Publicado: 2012-01-20 | Actualizado: 2020-12-17