Cree LED XLamp® XP-G4 High-Intensity White LEDs
Cree LED XLamp® XP-G4 High-Intensity White LEDs with next-generation XP-G platform offer high lumen density, efficacy, reliability, and a broad range of CCT/CRI options. These LEDs are optimized for maximum performance in a 1:1 optic configuration. The XP-G4 LEDs feature a 700mA binning current, 3000mA maximum current, 10W maximum power, 85°C binning temperature, and 125° Full Width Half Maximum (FWHM) beam angle. These high-intensity LEDs are available in 70, 80, and 90 Color Rendering Index (CRI) options in a 3.45mm x 3.45mm package size. The XP-G4 white LEDs are suitable for aftermarket auto, indoor direction, horticulture, and flashlight (portable) applications.Features
- Optimized for maximum performance in a 1:1 configuration:
- Lower thermal resistance
- High 3A drive current
- Large thermal pad with 3535 footprint
- High efficacy and reliability
- Offers high-performance option in a small LightEmitting Surface (LES) XLamp portfolio:
- Next-generation XP-G platform with improved Lumens Per Watt (LPW)
- Up to 1017lm available in a 1.4mm x 1.4mm LES
Specifications
- Available in 2700K to 6500K Correlated Color Temperature (CCTs)
- 700mA binning current
- 85°C binning temperature
- 3000mA maximum current
- 10W maximum power
- 125° Full Width Half Maximum (FWHM) beam angle
- Available in 70, 80, and 90 Color Rendering Index (CRI) options
Applications
- Specialty lighting:
- Portable
- Horticulture
- Architectural
- Entertainment
- General lighting:
- Outdoor
- Indoor premium
Overview
Additional Resource
View Results ( 248 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Longitud de onda/Color de temperatura | Flujo luminoso/Flujo Radiante | Ángulo de visualización | Índice de rendimiento de color - CRI | If - Corriente directa | Vf - Tensión directa | Transparencia de la lente | Color de lentes |
|---|---|---|---|---|---|---|---|---|---|---|
| XPGEWT-H1-0000-00000BLE1 | ![]() |
Cool White | 6500 K | 327 lm | 120 deg | 70 | 3 A | 3.23 V | Clear | Colorless |
| XPGEWT-H1-0000-00000HH5E | ![]() |
Neutral White | 4000 K | 294 lm | 120 deg | 80 | 3 A | 3.23 V | Clear | Colorless |
| XPGEWT-H1-0000-00000UA7G | ![]() |
Warm White | 3000 K | 218 lm | 120 deg | 90 | 3 A | 3.23 V | Clear | Colorless |
| XPGEWT-H1-0000-00000BK7E | ![]() |
Warm White | 3000 K | 316 lm | 120 deg | 70 | 3 A | 3.23 V | Clear | Colorless |
| XPGEWT-H1-0000-00000BL5E | ![]() |
Neutral White | 4000 K | 327 lm | 120 deg | 70 | 3 A | 3.23 V | Clear | Colorless |
| XPGEWT-H1-0000-00000BLE2 | ![]() |
Cool White | 5700 K | 327 lm | 120 deg | 70 | 3 A | 3.23 V | Clear | Colorless |
| XPGEWT-H1-0000-00000BME2 | ![]() |
Cool White | 5700 K | 338 lm | 120 deg | 70 | 3 A | 3.23 V | Clear | Colorless |
| XPGEWT-H1-0000-00000HF7E | ![]() |
Warm White | 3000 K | 273 lm | 120 deg | 80 | 3 A | 3.23 V | Clear | Colorless |
| XPGEWT-H1-0000-00000UA8G | ![]() |
Warm White | 2700 K | 218 lm | 120 deg | 90 | 3 A | 3.23 V | Clear | Colorless |
| XPGEWT-H1-0000-00000UE3E | ![]() |
Neutral White | 5000 K | 262 lm | 120 deg | 90 | 3 A | 3.23 V | Clear | Colorless |
Publicado: 2024-02-05
| Actualizado: 2024-02-19